
AD21M07FS1 | |
|---|---|
DigiKey Part Number | 3546-AD21M07FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD21M07FS1 |
Description | COAX ADAPT DIN TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector DIN Coax Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 6 GHz |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Features Low PIM |
Center Gender Male to Female | Body Material Brass |
Convert From (Adapter End) DIN Coax Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket |

