
AD21M06MS1 | |
|---|---|
DigiKey Part Number | 3546-AD21M06MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD21M06MS1 |
Description | COAX ADAPT SMA TO DIN COAX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector DIN Coax Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | DIN Coax Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| 10 | 37,69400 € | 376,94 € |
| 25 | 35,71480 € | 892,87 € |
| 50 | 33,73560 € | 1.686,78 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 47,20730 € |

