
AD21F21FS1 | |
|---|---|
DigiKey Part Number | 3546-AD21F21FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD21F21FS1 |
Description | COAX ADAPT DIN COAX TO DIN COAX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector DIN Coax Receptacle, Female Socket To DIN Coax Receptacle, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) DIN Coax Receptacle, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 6 GHz |
Adapter Series | Center Contact Plating Silver |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) DIN Coax Receptacle, Female Socket | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 € | 45,21 € |
| 5 | 43,85400 € | 219,27 € |
| 10 | 42,92000 € | 429,20 € |
| Unit Price without VAT: | 45,21000 € |
|---|---|
| Unit Price with VAT: | 53,79990 € |

