
AD06M06MS1 | |
|---|---|
DigiKey Part Number | 3546-AD06M06MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD06M06MS1 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 18 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Male to Male | Body Material Stainless Steel |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Brass |

