
AD06F06FS3 | |
|---|---|
DigiKey Part Number | 3546-AD06F06FS3-ND |
Manufacturer | |
Manufacturer Product Number | AD06F06FS3 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 26.5 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Material Stainless Steel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| 10 | 20,39800 € | 203,98 € |
| 25 | 19,37760 € | 484,44 € |
| 50 | 18,27280 € | 913,64 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |

