
AD05F03MS1 | |
|---|---|
DigiKey Part Number | 3546-AD05F03MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD05F03MS1 |
Description | COAX ADAPT SMP TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Frequency - Max 40 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Beryllium Copper, Stainless Steel |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) SMP Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin |

