
AD04M04MS1 | |
|---|---|
DigiKey Part Number | 3546-AD04M04MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD04M04MS1 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 3.5mm Plug, Male Pin | |
Convert To (Adapter End) | 3.5mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 34 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 € | 71,60 € |
| 10 | 67,98700 € | 679,87 € |
| 25 | 64,45880 € | 1.611,47 € |
| 50 | 60,84440 € | 3.042,22 € |
| Unit Price without VAT: | 71,60000 € |
|---|---|
| Unit Price with VAT: | 85,20400 € |

