Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD03M03FS2

DigiKey Part Number
3546-AD03M03FS2-ND
Manufacturer
Manufacturer Product Number
AD03M03FS2
Description
COAX ADAPT 2.92MM TO 2.92MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Bulk
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
40 GHz
Adapter Series
Center Contact Plating
Gold
Center Gender
Male to Female
Body Material
Stainless Steel
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Center Contact Material
Beryllium Copper
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,10 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.