Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD02M02FS2

DigiKey Part Number
3546-AD02M02FS2-ND
Manufacturer
Manufacturer Product Number
AD02M02FS2
Description
COAX ADAPT 2.4MM TO 2.4MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
50 GHz
Adapter Series
Center Contact Plating
Gold
Center Gender
Male to Female
Body Material
Stainless Steel
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,10 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.