
AD02F17FS1 | |
|---|---|
DigiKey Part Number | 3546-AD02F17FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD02F17FS1 |
Description | COAX ADAPT SMPM TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMPM Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Frequency - Max 50 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Material Stainless Steel |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Center Contact Material Beryllium Copper |

