Adapter Coaxial Connector 1.35mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD01M26FS1

DigiKey Part Number
3546-AD01M26FS1-ND
Manufacturer
Manufacturer Product Number
AD01M26FS1
Description
1.35 mm to 1.85 mm : 67 GHz
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.35mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.35mm Plug, Male Pin
Convert To (Adapter End)
1.85mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,45 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1413,09000 €413,09 €
10392,43400 €3.924,34 €
25371,77920 €9.294,48 €
50351,12480 €17.556,24 €
Unit Price without VAT:413,09000 €
Unit Price with VAT:491,57710 €