Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD01M03MS1

DigiKey Part Number
3546-AD01M03MS1-ND
Manufacturer
Manufacturer Product Number
AD01M03MS1
Description
COAX ADAPT 1.85MM TO 2.92MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,92000 €107,92 €
10102,58400 €1.025,84 €
2597,16160 €2.429,04 €
5091,74000 €4.587,00 €
Unit Price without VAT:107,92000 €
Unit Price with VAT:128,42480 €