
AD01M02MS1 | |
|---|---|
DigiKey Part Number | 3546-AD01M02MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01M02MS1 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 50 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Male to Male | Body Material Stainless Steel |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Center Contact Material Brass |

