
AD01M01FS1 | |
|---|---|
DigiKey Part Number | 3546-AD01M01FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01M01FS1 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | 1.85mm Plug, Male Pin | |
Convert To (Adapter End) | 1.85mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,50000 € | 173,50 € |
| 10 | 164,80500 € | 1.648,05 € |
| 25 | 156,11280 € | 3.902,82 € |
| 50 | 147,50680 € | 7.375,34 € |
| Unit Price without VAT: | 173,50000 € |
|---|---|
| Unit Price with VAT: | 206,46500 € |

