
AD01F26MS1 | |
|---|---|
DigiKey Part Number | 3546-AD01F26MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01F26MS1 |
Description | 1.35 mm to 1.85 mm : 67 GHz |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Jack, Female Socket To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Case | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 67 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.35mm Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 1.85mm Plug, Male Pin |

