
AD01F25MS1 | |
|---|---|
DigiKey Part Number | 3546-AD01F25MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01F25MS1 |
Description | COAX ADAPT SMPS TO 1.85MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Plug, Male Pin To 1.0mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMPS Plug, Male Pin | |
Convert To (Adapter End) | 1.0mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,69000 € | 292,69 € |
| 10 | 278,06000 € | 2.780,60 € |
| 25 | 263,42960 € | 6.585,74 € |
| 50 | 248,79940 € | 12.439,97 € |
| Unit Price without VAT: | 292,69000 € |
|---|---|
| Unit Price with VAT: | 348,30110 € |

