
AD01F25FS1 | |
|---|---|
DigiKey Part Number | 3546-AD01F25FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD01F25FS1 |
Description | COAX ADAPT SMPS TO 1.85MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPS Jack, Female Socket To 1.0mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Jack to Jack | Frequency - Max 67 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Beryllium Copper, Stainless Steel |
Center Gender Female to Female | Body Finish Gold, Passivated |
Convert From (Adapter End) SMPS Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 1.0mm Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |

