Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD01F02MR1

DigiKey Part Number
3546-AD01F02MR1-ND
Manufacturer
Manufacturer Product Number
AD01F02MR1
Description
COAX ADAPT 1.85MM TO 2.4MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bulk
Style
Right Angle
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
50 GHz
Adapter Series
Center Contact Plating
Gold
Center Gender
Female to Male
Body Material
Stainless Steel
Convert From (Adapter End)
1.85mm Jack, Female Socket
Center Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 76,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.