
AD01F01FS3 | |
|---|---|
DigiKey Part Number | 3546-AD01F01FS3-ND |
Manufacturer | |
Manufacturer Product Number | AD01F01FS3 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 67 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Material Stainless Steel |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 1.85mm Jack, Female Socket |

