
AD01F01FR1 | |
|---|---|
DigiKey Part Number | 3546-AD01F01FR1-ND |
Manufacturer | |
Manufacturer Product Number | AD01F01FR1 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.0mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.0mm Jack, Female Socket | |
Convert To (Adapter End) | 1.0mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,24000 € | 265,24 € |
| 10 | 251,98400 € | 2.519,84 € |
| 25 | 238,64440 € | 5.966,11 € |
| 50 | 225,39120 € | 11.269,56 € |
| Unit Price without VAT: | 265,24000 € |
|---|---|
| Unit Price with VAT: | 315,63560 € |

