
AD00M00MS1 | |
|---|---|
DigiKey Part Number | 3546-AD00M00MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD00M00MS1 |
Description | COAX ADAPT 1.0/2.3 TO 1.0/2.3 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 110 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) 1.0mm Plug, Male Pin | Base Product Number |
Convert To (Adapter End) 1.0mm Plug, Male Pin |

