Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.85mm Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD00F01MS1

DigiKey Part Number
3546-AD00F01MS1-ND
Manufacturer
Manufacturer Product Number
AD00F01MS1
Description
COAX ADAPT 1.0MM TO 1.85MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.85mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.0mm Jack, Female Socket
Convert To (Adapter End)
1.85mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 77,45 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1406,46000 €406,46 €
10386,15100 €3.861,51 €
25365,84120 €9.146,03 €
50345,53100 €17.276,55 €
Unit Price without VAT:406,46000 €
Unit Price with VAT:483,68740 €