
W7CF001G1XAI-H40TE-002.A6 | |
|---|---|
DigiKey Part Number | 385-1126-ND |
Manufacturer | |
Manufacturer Product Number | W7CF001G1XAI-H40TE-002.A6 |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wintec Industries | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 10 | 29,45100 € | 294,51 € |
| 25 | 28,50680 € | 712,67 € |
| 50 | 27,80000 € | 1.390,00 € |
| 100 | 27,10250 € | 2.710,25 € |
| 300 | 26,02070 € | 7.806,21 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |


