
SLM2457 | |
|---|---|
DigiKey Part Number | 385-1043-ND |
Manufacturer | |
Manufacturer Product Number | SLM2457 |
Description | IC MODEM V.90 56KBPS |
Customer Reference | |
Detailed Description | Modem V.90 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wintec Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Format | V.90 | |
Baud Rates | - | |
Voltage - Supply | - | |
Mounting Type | Socket | |
Package / Case | - | |
Supplier Device Package | - |

