
3FMUSD8GBC10-R | |
|---|---|
DigiKey Part Number | 3FMUSD8GBC10-R-ND |
Manufacturer | |
Manufacturer Product Number | 3FMUSD8GBC10-R |
Description | MEM CARD MICROSDHC 8GB CLASS 10 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10 |
Category | Memory Type microSDHC™ |
Manufacturer Wintec Industries | Memory Size 8GB |
Series | Speed Class 10 |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,35208 € | 15.880,20 € |
| Unit Price without VAT: | 6,35208 € |
|---|---|
| Unit Price with VAT: | 7,55898 € |


