
WVB-7-B02N | |
|---|---|
DigiKey Part Number | WVB-7-B02N-ND |
Manufacturer | |
Manufacturer Product Number | WVB-7-B02N |
Description | CONN BNC JACK 75OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Center Contact Material Phosphor Bronze |
Series | Body Finish Nickel |
Packaging Bulk | Center Contact Plating Gold |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Connector Style | Operating Temperature -65°C ~ 165°C |
Connector Type Jack, Female Socket | Voltage Rating 500 V |
Impedance 75 Ohms | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.20dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,98960 € | 498,96 € |
| Unit Price without VAT: | 4,98960 € |
|---|---|
| Unit Price with VAT: | 5,93762 € |

