Image for WVB-7-B01N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WVB-7-B01N

DigiKey Part Number
WVB-7-B01N-ND
Manufacturer
Manufacturer Product Number
WVB-7-B01N
Description
CONN BNC 75 OHM RA EXTENDED NOSE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
75 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.20dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,80480 €480,48 €
Manufacturers Standard Package
Unit Price without VAT:4,80480 €
Unit Price with VAT:5,71771 €