
WVB-7-202N | |
|---|---|
DigiKey Part Number | WVB-7-202N-ND |
Manufacturer | |
Manufacturer Product Number | WVB-7-202N |
Description | CONN BNC JACK STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Finish Nickel |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) |
Contact Termination Solder Cup | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Insertion Loss 0.20dB |
Mounting Feature Bulkhead | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33860 € | 333,86 € |
| Unit Price without VAT: | 3,33860 € |
|---|---|
| Unit Price with VAT: | 3,97293 € |

