
WVB-7-201N | |
|---|---|
DigiKey Part Number | 991-WVB-7-201N-ND |
Manufacturer | |
Manufacturer Product Number | WVB-7-201N |
Description | BNC 75 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Isolated |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,42350 € | 442,35 € |
| Unit Price without VAT: | 4,42350 € |
|---|---|
| Unit Price with VAT: | 5,26397 € |

