
HHD360IM | |
|---|---|
DigiKey Part Number | HHD360IM-ND |
Manufacturer | |
Manufacturer Product Number | HHD360IM |
Description | CONN HDBNC PLUG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Mating Cycles 500 |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,42340 € | 671,17 € |
| Unit Price without VAT: | 13,42340 € |
|---|---|
| Unit Price with VAT: | 15,97385 € |

