Image for EJ145ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ145ST

DigiKey Part Number
2266-EJ145ST-ND
Manufacturer
Manufacturer Product Number
EJ145ST
Description
CONN BNC PLUG CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
Weatherproof
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.