Image for 960A514 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960A514

DigiKey Part Number
960A514-ND
Manufacturer
Manufacturer Product Number
960A514
Description
CONN SMA PLUG STR 50 OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
12.5 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,97115 €3.971,15 €
Manufacturers Standard Package
Unit Price without VAT:3,97115 €
Unit Price with VAT:4,72567 €