Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9311505

DigiKey Part Number
991-1067-ND
Manufacturer
Manufacturer Product Number
9311505
Description
COAX ADAPT SMA TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Marketplace Stock: 53 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,72000 €24,72 €
1020,15500 €201,55 €
Manufacturers Standard Package
Unit Price without VAT:24,72000 €
Unit Price with VAT:29,41680 €

Other Suppliers on DigiKey

42In Stock
Ships from WEC