
864B509HF | |
|---|---|
DigiKey Part Number | 2266-864B509HF-ND |
Manufacturer | |
Manufacturer Product Number | 864B509HF |
Description | CONN F JACK R/A NON-CONSTANT PCB |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket Non-Constant Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Nickel |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -40°C ~ 65°C |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 3 GHz |

