
3317505 | |
|---|---|
DigiKey Part Number | 2266-3317505-ND |
Manufacturer | |
Manufacturer Product Number | 3317505 |
Description | COAX ADAPT BNC TO UHF |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Frequency - Max 1 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) UHF Jack, Female Socket | Operating Temperature -55°C ~ 100°C |

