
310A205F | |
|---|---|
DigiKey Part Number | 991-1000-ND |
Manufacturer | |
Manufacturer Product Number | 310A205F |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Nickel |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58A, 58C, 141 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5285 | Pomona Electronics | 800 | 501-2426-ND | 5,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,50900 € | 75,09 € |
| 25 | 7,03840 € | 175,96 € |
| 50 | 6,70240 € | 335,12 € |
| 100 | 6,38260 € | 638,26 € |
| 300 | 5,90670 € | 1.772,01 € |
| 500 | 5,69778 € | 2.848,89 € |
| 1.000 | 5,42614 € | 5.426,14 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

