
2062AL10223 | |
|---|---|
DigiKey Part Number | 2062AL10223-ND |
Manufacturer | |
Manufacturer Product Number | 2062AL10223 |
Description | CONN SMP 50OHM PCB LIMITED DETEN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMP Connector 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26 GHz | |
Features | Limited Detent | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Black Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,13880 € | 513,88 € |
| Unit Price without VAT: | 5,13880 € |
|---|---|
| Unit Price with VAT: | 6,11517 € |

