
161V504EFT | |
|---|---|
DigiKey Part Number | 991-1032-ND |
Manufacturer | |
Manufacturer Product Number | 161V504EFT |
Description | CONN N JACK STR 50 OHM EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection Weatherproof |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 1500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.2dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 49,78850 € | 5.974,62 € |
| Unit Price without VAT: | 49,78850 € |
|---|---|
| Unit Price with VAT: | 59,24832 € |

