
W77Q32JWSSIN TR | |
|---|---|
DigiKey Part Number | 256-W77Q32JWSSINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W77Q32JWSSIN TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.95V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH | Base Product Number |
Memory Size |

