W25Q40CLSSIG TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,45818 €
Datasheet
W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40CLSSIG TR

DigiKey Part Number
W25Q40CLSSIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q40CLSSIG TR
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.