
SNMPU041008J3GJS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPU041008J3GJS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPU041008J3GJS00 |
Description | SNUBBER MKP 1.0 F 2000 VDC 33X48 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.205" L x 1.299" W (56.00mm x 33.00mm) |
Capacitance | Height - Seated (Max) 1.890" (48.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,81540 € | 1.081,54 € |
| Unit Price without VAT: | 10,81540 € |
|---|---|
| Unit Price with VAT: | 12,87033 € |

