
SNMPU034707GD2JSSD | |
|---|---|
DigiKey Part Number | 1928-SNMPU034707GD2JSSD-ND |
Manufacturer | |
Manufacturer Product Number | SNMPU034707GD2JSSD |
Description | SNUBBER MKP 0.47 F 2000 VDC 20X3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 7,19437 € | 1.812,98 € |
| Unit Price without VAT: | 7,19437 € |
|---|---|
| Unit Price with VAT: | 8,56130 € |

