Parametric Equivalent

SNMPT043008LD4KSSD | |
|---|---|
DigiKey Part Number | 1928-SNMPT043008LD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | SNMPT043008LD4KSSD |
Description | SNUBBER MKP 3.0 F 1600 VDC 37X54 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.205" L x 1.457" W (56.00mm x 37.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,76680 € | 957,51 € |
| Unit Price without VAT: | 12,76680 € |
|---|---|
| Unit Price with VAT: | 15,19249 € |


