
SNMPT042208JD4KSSD | |
|---|---|
DigiKey Part Number | 1928-SNMPT042208JD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | SNMPT042208JD4KSSD |
Description | SNUBBER MKP 2.2 F 1600 VDC 33X48 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.205" L x 1.299" W (56.00mm x 33.00mm) |
Capacitance | Height - Seated (Max) 1.890" (48.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,08980 € | 1.108,98 € |
| Unit Price without VAT: | 11,08980 € |
|---|---|
| Unit Price with VAT: | 13,19686 € |

