
SNMPT041507I3AKS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPT041507I3AKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPT041507I3AKS00 |
Description | SNUBBER MKP 1.5 F 1600 VDC 31X46 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 9,29119 € | 1.170,69 € |
| Unit Price without VAT: | 9,29119 € |
|---|---|
| Unit Price with VAT: | 11,05652 € |

