
SNMPT036807G2FMS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPT036807G2FMS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPT036807G2FMS00 |
Description | SNUBBER MKP 0.68 F 1600 VDC 20X3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±20% | Termination Screw Terminals |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 7,12986 € | 1.483,01 € |
| Unit Price without VAT: | 7,12986 € |
|---|---|
| Unit Price with VAT: | 8,48453 € |

