Parametric Equivalent

SNMPO141507H1IKS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPO141507H1IKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPO141507H1IKS00 |
Description | SNUBBER MKP 1.5 F 1000 VDC 24X45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 8,79233 € | 1.547,45 € |
| Unit Price without VAT: | 8,79233 € |
|---|---|
| Unit Price with VAT: | 10,46287 € |

