
SNMPJ041507F1AMS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPJ041507F1AMS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPJ041507F1AMS00 |
Description | SNUBBER MKP 1.5 F 630 VDC 19X32X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Termination Screw Terminals |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 7,17875 € | 1.608,04 € |
| Unit Price without VAT: | 7,17875 € |
|---|---|
| Unit Price with VAT: | 8,54271 € |

