
SNMPJ041507F1AKS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPJ041507F1AKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPJ041507F1AKS00 |
Description | SNUBBER MKP 1.5 F 630 VDC 19X32X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 7,40598 € | 1.658,94 € |
| Unit Price without VAT: | 7,40598 € |
|---|---|
| Unit Price with VAT: | 8,81312 € |

