
SNMPJ041007D1JJS00 | |
|---|---|
DigiKey Part Number | 1928-SNMPJ041007D1JJS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPJ041007D1JJS00 |
Description | SNUBBER MKP 1.0 F 630 VDC 15X26X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.591" W (41.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 6,89111 € | 1.984,64 € |
| Unit Price without VAT: | 6,89111 € |
|---|---|
| Unit Price with VAT: | 8,20042 € |

